Himalayan 4415 Brown Non Metallic Toe Capped Unisex Safety Boots, UK 4, EU 37
- RS Stock No.:
- 193-1267
- Mfr. Part No.:
- 4415BR040
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR531.82
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR531.82 |
*price indicative
- RS Stock No.:
- 193-1267
- Mfr. Part No.:
- 4415BR040
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4415 | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Colour | Brown | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4415 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Colour Brown | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
RoHS Status: Exempt
The Vintage is a sneaker style safety boot from the GO work collection from Himalayan.GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Vintage range is designed with comfort,style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft leather finished collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Available in sizes:
UK3/EU36: RS# 1931266
UK4/EU37: RS# 1931267
UK5/EU38: RS# 1931268
UK6/EU39: RS# 1931269
UK6,5/EU40: RS# 1931271
UK7/EU41: RS# 1931272
UK8/EU42: RS# 1931273
UK9/EU42: RS# 1931274
UK10/EU44: RS# 1931275
UK10.5/EU45: RS# 1931276
UK11/EU46: RS# 1931277
UK12/EU47: RS# 1931278
UK13/EU48: RS# 1931279
UK3/EU36: RS# 1931266
UK4/EU37: RS# 1931267
UK5/EU38: RS# 1931268
UK6/EU39: RS# 1931269
UK6,5/EU40: RS# 1931271
UK7/EU41: RS# 1931272
UK8/EU42: RS# 1931273
UK9/EU42: RS# 1931274
UK10/EU44: RS# 1931275
UK10.5/EU45: RS# 1931276
UK11/EU46: RS# 1931277
UK12/EU47: RS# 1931278
UK13/EU48: RS# 1931279