Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 193-1193
- Mfr. Part No.:
- 4412TN070
- Manufacturer:
- Himalayan
Subtotal (1 pair)**
MYR482.80
Temporarily out of stock - back order for despatch 21/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR482.80 |
**price indicative
- RS Stock No.:
- 193-1193
- Mfr. Part No.:
- 4412TN070
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Himalayan | |
Series | 4412 | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Colour | Tan | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Anti-Static | Yes | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | HRO | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Nubuck | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Manufacturer Himalayan | ||
Series 4412 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Tan | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Related links
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 37
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 39
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 47
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 36
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 38
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 40
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 42