Recently searched

    Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots, UK 4, EU 37

    Subtotal (1 pair)**

    MYR482.80

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR482.80

    **price indicative

    RS Stock No.:
    193-1189
    Mfr. Part No.:
    4412TN040
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Himalayan

    Series

    4412

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Colour

    Tan

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    Anti-Static

    Yes

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    HRO

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Upper Material

    Nubuck

    Anti-Slip

    Yes

    Midsole Type

    Composite

    Related links