- RS Stock No.:
- 190-8287
- Mfr. Part No.:
- 4058075080072
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 190-8287
- Mfr. Part No.:
- 4058075080072
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDVANCE Surface Circular Luminaires
The Ledvance Surface Circular luminaire are modern replacement lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the electrical energy. They have a lifetime of up to 30,000 hours. LEDVANCE Surface Circular Luminears are suitable for a variety of applications and can be used as wall lights or ceiling lights. The main areas of applications are corridors, stairways, bathrooms, entrances and hallways. LEDVANCE Round LED Luminears are also great as accent lighting in large volume rooms.
LEDVANCE offers Surface Circular Luminears in three sizes and optional IP sensor:
• Ledvance SF Circular 250mm / 13W / 960 lumens / 3000K (warm white colour) - 1756326
• Ledvance SF Circular 250mm / 13W / 960 lumens / 4000K (cool white colour) - 1756327
• Ledvance SF Circular 350mm / 18W / 1440 lumens / 3000K (warm white colour) - 1813811
• Ledvance SF Circular 350mm /18W /1440 lumens / 4000K (cool white colour) - 1908284
• Ledvance SF Circular 400mm / 24W / 1920 lumens / 3000K (warm white colour) - 1813812
• Ledvance SF Circular with IP Sensor 400mm / 24W / 1920 lumens / 3000K (warm white colour) - 1908285
• Ledvance SF Circular 400mm / 24W / 1920 lumens / 4000K (cool white colour) - 1908287
• Ledvance SF Circular with IP Sensor 400mm / 24W / 1920 lumens / 4000K (cool white colour) - 1908288
LEDVANCE offers Surface Circular Luminears in three sizes and optional IP sensor:
• Ledvance SF Circular 250mm / 13W / 960 lumens / 3000K (warm white colour) - 1756326
• Ledvance SF Circular 250mm / 13W / 960 lumens / 4000K (cool white colour) - 1756327
• Ledvance SF Circular 350mm / 18W / 1440 lumens / 3000K (warm white colour) - 1813811
• Ledvance SF Circular 350mm /18W /1440 lumens / 4000K (cool white colour) - 1908284
• Ledvance SF Circular 400mm / 24W / 1920 lumens / 3000K (warm white colour) - 1813812
• Ledvance SF Circular with IP Sensor 400mm / 24W / 1920 lumens / 3000K (warm white colour) - 1908285
• Ledvance SF Circular 400mm / 24W / 1920 lumens / 4000K (cool white colour) - 1908287
• Ledvance SF Circular with IP Sensor 400mm / 24W / 1920 lumens / 4000K (cool white colour) - 1908288
Features and Benefits:
• High luminous efficacy
• Energy savings of up to 55 % compared to luminaires that use CFL
• Easy and quick to install lighting solution
• Very homogenous light
• Clear cover (diffuser) protects the reflector against dust and contact
• Wide beam angle up to 120°
• Ingress protection IP44 and impact resistance IK03
• High-quality metal housing
• Replaceable cover made from Acrylic Glass (PMMA)
• Operating temperature from -20°C up to 40°C
• 3 years guarantee
• Energy savings of up to 55 % compared to luminaires that use CFL
• Easy and quick to install lighting solution
• Very homogenous light
• Clear cover (diffuser) protects the reflector against dust and contact
• Wide beam angle up to 120°
• Ingress protection IP44 and impact resistance IK03
• High-quality metal housing
• Replaceable cover made from Acrylic Glass (PMMA)
• Operating temperature from -20°C up to 40°C
• 3 years guarantee
Approvals & Certification:
• IP44
• IK03
• IK03
Typical Applications:
High luminous efficacy
Energy savings of up to 55 % compared to luminaires that use CFL
Easy and quick installation
Very homogenous light
Clear cover protects the reflector against dust and contact
3 years guarantee
Application
Corridors
Stairways
Bathrooms
Foyers
Beam angle: 120°
Metal housing, PMMA cover
Ambient temperature in operation: -20…+40 °C
Equipment / Accessories
Replacement cover optional available
Energy savings of up to 55 % compared to luminaires that use CFL
Easy and quick installation
Very homogenous light
Clear cover protects the reflector against dust and contact
3 years guarantee
Application
Corridors
Stairways
Bathrooms
Foyers
Beam angle: 120°
Metal housing, PMMA cover
Ambient temperature in operation: -20…+40 °C
Equipment / Accessories
Replacement cover optional available
FAQs:
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Specifications
Attribute | Value |
---|---|
Type | Ceiling Light |
Shape | Round |
Wattage | 24 W |
Voltage Rating | 220 → 240 V ac |
Lamp Type | LED |
Light Output Colour | Cool White |
Depth | 120 mm |
IP Rating | IP44 |
Diameter | 400mm |
Current Rating | 15 (Inrush) A |
Case Material | Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +40°C |
Lamp Shape | Round |
Operating Temperature Range | -20 → +40°C |