RS PRO Uninsulated Crimp Bootlace Ferrule, 15 mm Pin Length, 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- RS Stock No.:
- 178-7358
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
MYR31.00
FREE delivery for orders over RM 500.00
In Stock
- 11,200 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 900 | MYR0.31 | MYR31.00 |
| 1000 - 1900 | MYR0.301 | MYR30.10 |
| 2000 - 4900 | MYR0.291 | MYR29.10 |
| 5000 - 24900 | MYR0.285 | MYR28.50 |
| 25000 + | MYR0.235 | MYR23.50 |
*price indicative
- RS Stock No.:
- 178-7358
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Pin Length | 15mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 15mm | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 8AWG | |
| Standards/Approvals | UR, REACH, RoHS, CE, cUR | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Pin Length 15mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 15mm | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 8AWG | ||
Standards/Approvals UR, REACH, RoHS, CE, cUR | ||
Terminal Material Copper Tube | ||
Small Pack Size
Per Unit, RS stock no: 178-7358
Large Pack Size
RS stock no: 270-7555
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
Things To Consider
RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.
Applications
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- Schneider Electric 18 mm Pin Length, 4.5 mm Pin Diameter from 8 AWG to
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS PRO 15 mm Pin Length, 7.3 mm Pin Diameter from 4 AWG to 4 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 4.5 mm Pin Diameter, Silver from 8 AWG to 8 AWG Wire Size
- JST 15 mm Pin Length, 3.5 mm Pin Diameter to 10 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
