- RS Stock No.:
- 175-8000
- Mfr. Part No.:
- VR602.01/06
- Manufacturer:
- V12 Footwear
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR552.72
Pair(s) | Per Pair |
1 + | MYR552.72 |
- RS Stock No.:
- 175-8000
- Mfr. Part No.:
- VR602.01/06
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Constructed from a luxurious honey Nubuck upper, the new and improved Puma has a cut away scoop collar for easy foot access and comfort. Lightweight, metal-free and with non-snagging eyelets, the Puma is created on a new last and has an improved shock absorbing footbed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. Upper: Water resistant and breathable honey Nubuck. Reinforced stitching and a quick and easy lacing system. Deep padded scoop collar and bound bellows tongue edge for extra strength. Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: Heel pump shock absorbing footbed. Contoured to support the foot, with air channels to wick moisture and reduce heat build up and odour. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules. Protective midsole: A woven fibre midsole designed to protect from sharp objects entering underfoot.
Specifications
Attribute | Value |
---|---|
Series | Puma |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Composite |