V12 Footwear Puma Brown Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011 S3 HRO SRC
- RS Stock No.:
- 175-7996
- Mfr. Part No.:
- VR602.01/10
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
MYR460.33
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR460.33 |
*price indicative
- RS Stock No.:
- 175-7996
- Mfr. Part No.:
- VR602.01/10
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | Puma | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Resistance Features | Water Resistant, Non-Marking, Heat Resistant, Fat Resistant, Diesel Resistant, Anti-Static, Acid Resistant | |
| Midsole Material | Composite Woven Fibre | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series Puma | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Resistance Features Water Resistant, Non-Marking, Heat Resistant, Fat Resistant, Diesel Resistant, Anti-Static, Acid Resistant | ||
Midsole Material Composite Woven Fibre | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
Constructed from a luxurious honey Nubuck upper, the new and improved Puma has a cut away scoop collar for easy foot access and comfort. Lightweight, metal-free and with non-snagging eyelets, the Puma is created on a new last and has an improved shock absorbing footbed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. Upper: Water resistant and breathable honey Nubuck. Reinforced stitching and a quick and easy lacing system. Deep padded scoop collar and bound bellows tongue edge for extra strength. Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: Heel pump shock absorbing footbed. Contoured to support the foot, with air channels to wick moisture and reduce heat build up and odour. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules. Protective midsole: A woven fibre midsole designed to protect from sharp objects entering underfoot.
Related links
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC
