uvex Clear Polycarbonate Visor with Face Guard, Resistant To Liquid Resistant, Molten Metal
- RS Stock No.:
- 175-4402
- Mfr. Part No.:
- 9906002
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR324.78
FREE delivery for orders over RM 500.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR324.78 |
*price indicative
- RS Stock No.:
- 175-4402
- Mfr. Part No.:
- 9906002
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Visor | |
| Resistance Features | Liquid Resistant, Molten Metal | |
| Guard Type | Face | |
| Series | Uvex Pheos | |
| Frame Colour | White | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Visor | ||
Resistance Features Liquid Resistant, Molten Metal | ||
Guard Type Face | ||
Series Uvex Pheos | ||
Frame Colour White | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• Polycarbonate visor with uvex supravision excellence coating technology
• Anti-fog treatment on the inner side of the visor, with excellent scratch and chemical resistance on the outer side
• Long-lasting anti-fog performance, even after repeated cleaning
• Easy to clean thanks to the nano clean effect
• Foldable visors and ear defenders in parking position ensure optimal weight distribution, allowing long-term wear without placing excessive strain on joints, neck or shoulders
• Marked for areas of use 3 (liquids) and 9 (molten metal and hot solids)
• Available with two attachment systems: mechanical (9906003) and magnetic with automatic locking for quick and easy fitting and removal (9906002)
• Replacement screen available (ref. 9906013)
Every detail of the new pheos helmet system has been carefully thought through to deliver an advanced head protection solution. The magnetic locking system makes it even easier to attach the visor, while the ergonomic joint system makes it extremely comfortable to wear, even for long periods.
Polycarbonate visors with uvex supravision excellence coating
Anti fog and anti scratch
Available with two alternative mountings: mechanical levers or automatic magnetic locks
General features:
Polycarbonate visors with uvex supravision excellence coating
Can be used with : ;2312094 Shell for Uvex Pheos noise-canceling headphones, 30dB black ;2307753 Shell for Uvex K noise-canceling headphones, 28dB black, grey
Related links
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- 3M Clear Polycarbonate Visor with Face Guard Liquid Resistant
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- uvex Clear Polycarbonate Visor with Brow Face Guard Liquid Resistant,
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Polycarbonate Visor Molten Metal Scratch Resistant, Anti-Fog
- uvex Clear Polycarbonate Visor with Face Guard UV Protection, Anti-Fog
