RS PRO Black & Yellow Galvanised Steel Protection Barrier
- RS Stock No.:
- 174-5951
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5951
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Protection Barrier | |
| Colour | Black, Yellow | |
| Material | Galvanised Steel | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Barrier Height | 1200mm | |
| Barrier Base Diameter | 400mm | |
| Height | 1200 mm | |
| Diameter | 273mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Protection Barrier | ||
Colour Black, Yellow | ||
Material Galvanised Steel | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Barrier Height 1200mm | ||
Barrier Base Diameter 400mm | ||
Height 1200 mm | ||
Diameter 273mm | ||
RoHS Status: Not Applicable
RS PRO Protective Post Barrier- 1200 mm x 273 mm
Safeguard your sensitive areas with this RS PRO protection barrier. Made from steel and coated in a high-vis yellow & black paint to provide a high-impact protection bollard. The barrier post prevents physical or material damage to serviceable equipment and facilities control environments. It is floor-mounted via the integrated base plates and fixings purchased separately. Once installed, the post creates a visible and permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
Features and Benefits
- Security post
- Striking yellow/black paint
- Visible even from a distance
- Protecting routes and buildings
- Ideal high impact safety barrier
- Made of steel
Specifications
- Post Barrier
- Fixing plates
- Tube thickness: 4 mm
- Each plate requires 4 concrete fasteners
The RS Pro Steel protection post guarantees the safety of people around risk areas, car parks, etc.
Variants Available Separately
High visibility
273 mm post diameter
Fixings are not included
273 mm post diameter
Fixings are not included
You May Also Need
- RS PRO Steel Fixing Bolts M12 x 80mm, RS Stock no: 840-0635
Applications
- Factories
- Warehouse
- Workshops
- Process Control
