- RS Stock No.:
- 174-5898
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,944.78
Units | Per Unit |
1 - 4 | MYR2,944.78 |
5 + | MYR2,423.55 |
- RS Stock No.:
- 174-5898
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Protection Barrier - L.600 mm x W.600 mm x H. 1200 mm
Safeguard your sensitive areas with RS PRO Protection Barriers. Made from steel and coated in a high-vis yellow and black finish to provide a high-impact safety barrier. The corner collision form design prevents contact with serviceable areas like control towers and equipment facilities.
During application, they are floor mounted via the integrated base plates and fixings purchased separately. Once installed, safety barriers create permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
During application, they are floor mounted via the integrated base plates and fixings purchased separately. Once installed, safety barriers create permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
Features and Benefits
- Collision protection guards
- Corner shaped design
- Ideal high impact safety barrier
- Made of steel
- High resistance phosphating paint
Specifications
- Protective bar
- 90° angle
- 3 fixing plates
- Each plate requires 4 concrete fasteners.
Variants Available Separately
You May Also Need
- RS PRO Steel Fixing Bolts M12 x 80mm, RS Stock no: 840-0635
Applications
- Factories
- Warehouse
- Workshops
- Process Control
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black, Yellow |
Barrier Material | Steel |
Diameter | 76mm |
Barrier Height | 1200mm |
Height | 1200 mm |
Width | 600mm |
Depth | 600 mm |