- RS Stock No.:
- 171-7153
- Mfr. Part No.:
- H 63202
- Manufacturer:
- Orbitec
- RS Stock No.:
- 171-7153
- Mfr. Part No.:
- H 63202
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 2000h |
Diameter | 50mm |