Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Halogen Bulbs
Orbitec 35 W 20° Halogen Reflector Lamp, GU4, 12 V, 35mm
RS Stock No.:
171-7131
Mfr. Part No.:
H 68066
Manufacturer:
Orbitec
This image is representative of the product range
View all Halogen Bulbs
Discontinued product
RS Stock No.:
171-7131
Mfr. Part No.:
H 68066
Manufacturer:
Orbitec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Halogen Lamps Catalogue
Guide to Buying Lamps and Lighting V1
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Halogen lamps
Dichroic halogen lamps and capsules. Open or closed face available:
Open =
171-7125
,
171-7131
,
171-7153
,
171-7169
,
171-7175
Closed:
171-2956
,
171-2940
,
171-2934
,
171-2928
Attribute
Value
Wattage
35 W
Lamp Base
GU4
Voltage Rating
12 V
Life Hours
2000h
Diameter
35mm