Digilent 410-308 Programming Module for use with FPGA Devices
- RS Stock No.:
- 134-6473
- Mfr. Part No.:
- 410-308
- Manufacturer:
- Digilent
Subtotal (1 unit)*
MYR217.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 16 unit(s) shipping from 08 May 2026
- Plus 100 unit(s) shipping from 15 May 2026
- Plus 10 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.97 |
*price indicative
- RS Stock No.:
- 134-6473
- Mfr. Part No.:
- 410-308
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Programming Module | |
| For Use With | FPGA Devices | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Development Kit Accessory | ||
Accessory Type Programming Module | ||
For Use With FPGA Devices | ||
Standards/Approvals No | ||
JTAG-SMT2 SMT Programming Module
The JTAG-SMT2 surface-mount programming module allows high-speed programming of Xilinx FPGA devices from a host PC. Users can solder the module directly onto a target board like any other component. Note: The JTAG-SMT2-NC part (RS 134-6473) does not have a USB connector fitted.
Features
• Compatible with all Xilinx tools
• Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
• On-board ADP123AUJZ 300mA voltage regulator
• Separate Vref drives JTAG/SPI signal voltages
• Vref can be any voltage between +1.8V and +5V
• USB 2.0 HS port drives JTAG/SPI bus at up to 30Mbit/sec
• JTAG/SPI frequency settable by user
• PC connector: MicroUSB (JTAG-SMT2 only)
• GPIO pin allows processor reset of Xilinx Zynq platform
• SPI programming modes 0/2 up to 30Mbit/sec, modes 1/3 up to 2Mbit/sec
• Fully supported by Digilent's Adept software and Adept SDK
• Board dimensions: 22.75 x 21.5mm
RS Product Codes
• 134-6434 JTAG-SMT2 SMT Module
• 134-6473 JTAG-SMT2-NC SMT Module (without USB connector)
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Note
This module is not needed for Digilent Xilinx FPGA boards as they have this functionality built-in.
Related links
- Digilent 410-251 Programming Module for use with FPGA Devices
- Digilent 410-249 Programming Adapter for use with Xilinx FPGAs
- Digilent 410-299 Programming Cable for use with Xilinx Tool, JTAG-HS3
- Digilent 410-372 Adapter for use with APSoC Development Board, FPGA
- Digilent 410-373 Breadboard for use with Breadboard
- Digilent 410-361 Adapter
- Digilent 410-384 for use with Breadboard
- Digilent 410-261 for use with Breadboard
