- RS Stock No.:
- 124-3448
- Mfr. Part No.:
- 5115.500
- Manufacturer:
- Rittal
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-3448
- Mfr. Part No.:
- 5115.500
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rittal CM Compact System Enclosures
The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.
Features and Benefits
• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
Note
Standards
IEC 60 529, NEMA 12.
Approvals
UL, cUL, CSA, TUV, Lloyds Register of Shipping.
Supplied with
Enclosure, 3-point locking system with double-bit insert and mounting plate.
Rittal Wall Box, Sheet Steel Material, 1000mm Height - CM Series - 5115.500
Safely house your sensitive electronic equipment with this wall box from Rittal. It's made from corrosion-resistant sheet steel, making it suitable for use in harsh conditions. The enclosure is supplied with a door, lock and mounting plate, so you get everything you need for quick assembly. Its open base allows for simple wiring.
Features & Benefits
IP55 rating means it's protected against limited amounts of dust and low-pressure water jets
Door can be mounted on the left or right for flexible assembly
Foamed-in PU seal to keep contaminants and moisture out
Door can be mounted on the left or right for flexible assembly
Foamed-in PU seal to keep contaminants and moisture out
Applications
Communication systems
IT applications
Power distribution
IT applications
Power distribution
How large is this wall box?
This wall box has compact dimensions of 1000 (height) x 800 (width) x 400mm (depth), so it's a good choice for storing smaller electronic devices.
Specifications
Attribute | Value |
---|---|
External Height | 1000 mm |
External Width | 800 mm |
External Depth | 400mm |
Body Material | Sheet Steel |
Transparent Door | No |
IP Rating | IP55 |
Chassis Plate | No |
Door Lock Type | 3-point lock |
Gland Plate | No |
Colour | Grey |
Series | CM |
RAL Code | RAL 7035 |
Fixing Kit | No |
External Mounting Type | Bracket |
Standards Met | CSA, cUL, Lloyds Register of Shipping, TUV, UL |
Special Features | Cable Conduit Holders & Covers, Perforated Mounting Strips |