RS PRO Natural Colour Powder-Free Latex Disposable Gloves, Size 9, Large, Food Safe, 100 per Pack
- RS Stock No.:
- 124-2027
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-2027
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
RS PRO Powder Free Latex 1.5 AQL Examination Disposable Gloves
Powder-free latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity.
With powder free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.
These gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation. These RS PRO work gloves are an essential piece of PPE (Personal Protective Equipment) and allow the wearer to use the gloves at ease and with additional reassurance that they are protected.
Powder Free Latex Disposable Gloves Options:
124-2029 - Small (S)
124-2028 - Medium (M)
124-2027 - Large (L)
124-2030 - Extra Large (XL)
RS PRO have a great range of disposable gloves made from various materials such as latex, nitrile, polymer and vinyl and also powder free and powdered options, in popular colours such black, blue, clear and white.
With powder free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.
These gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation. These RS PRO work gloves are an essential piece of PPE (Personal Protective Equipment) and allow the wearer to use the gloves at ease and with additional reassurance that they are protected.
Powder Free Latex Disposable Gloves Options:
124-2029 - Small (S)
124-2028 - Medium (M)
124-2027 - Large (L)
124-2030 - Extra Large (XL)
RS PRO have a great range of disposable gloves made from various materials such as latex, nitrile, polymer and vinyl and also powder free and powdered options, in popular colours such black, blue, clear and white.
Features and Benefits
Quality medical grade natural latex glove
Reliable protection
Smooth finish with perfect fit
Beaded cuff for added strength and easier donning
Benefits from textured fingertips
Provides extra grip
Prevents liquid rollback
Added strength and protection at the cuff
Easy to put on
Reduced risk of harmful exposures
Various sizes available (S, M, L and XL)
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
Pack of 100
Reliable protection
Smooth finish with perfect fit
Beaded cuff for added strength and easier donning
Benefits from textured fingertips
Provides extra grip
Prevents liquid rollback
Added strength and protection at the cuff
Easy to put on
Reduced risk of harmful exposures
Various sizes available (S, M, L and XL)
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
Pack of 100
Applications
These RS PRO disposable gloves are ideal for a wide range of tasks and professions. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation. Disposable gloves are ideal for hand protection from contamination and are a cost-effective solution where a potential changeover rate is higher due to increased safety and hygiene standards. Some industries and applications disposable gloves are commonly used in are:
Industrial applications requiring product protection and PPE
Light chemical use
Food preparation (no vinyl)
Paint spraying
General assembly requiring dexterity
Industrial applications requiring product protection and PPE
Light chemical use
Food preparation (no vinyl)
Paint spraying
General assembly requiring dexterity
Whay RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
CE, EN 455, EN 374
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Latex |
Colour | Natural |
Glove Type | Chemical Resistant, Medical |
European Safety Standard | EN374, EN455 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |