- RS Stock No.:
- 123-6211
- Mfr. Part No.:
- RUSHPSPSI
- Manufacturer:
- Bolle
- RS Stock No.:
- 123-6211
- Mfr. Part No.:
- RUSHPSPSI
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Rush+ Small Safety Glasses
Rush+ Small safety glasses are stylish with a sporty design that is suitable for a narrower face. The safety glasses use platinum technology permanent coatings on both sides of the lenses, giving high scratch resistance and adding anti-fogging properties. The glasses can be worn for long periods providing a comfortable fit with a non-slip bridge. The low energy impact resistance of these safety glasses protects you from a 6 mm, 0.86 g ball at 45 m/s. A choice of two colours is available providing a style suitable for both men and women.
FEATURES and BENEFITS:
Eye protection
Sporty design
Suits narrower face types
Non-slip nose bridge
Co-injected, ultra-flex temples
Platinum technology permanent coating
Both sides of the lens are coated
High resistance to scratching
Anti-fogging
Comfortable for all day wear
Protects from low energy impact – resisting a 6 mm, 0.86 g ball at 45 m/s
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE
Sporty design
Suits narrower face types
Non-slip nose bridge
Co-injected, ultra-flex temples
Platinum technology permanent coating
Both sides of the lens are coated
High resistance to scratching
Anti-fogging
Comfortable for all day wear
Protects from low energy impact – resisting a 6 mm, 0.86 g ball at 45 m/s
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE
FRAME COLOURS:
Standards
EN166
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, K, N, T |
EN166 Frame Marking | Crown EN 166 FT CE |
Lens Material | Polycarbonate |
EN166 Lens Marking | C-1. Crown 1 FT KN CE |
Series | RUSH+ SMALL |
Frame Material | PC/TPR |