- RS Stock No.:
- 123-5743
- Mfr. Part No.:
- Acifort A252931.43
- Manufacturer:
- Dunlop
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
52 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
Was MYR323.83
You pay
MYR272.59
Pair(s) | Per Pair |
1 + | MYR272.59 |
- RS Stock No.:
- 123-5743
- Mfr. Part No.:
- Acifort A252931.43
- Manufacturer:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Dunlop Acifort Ribbed Full Safety Wellington Boot
Dunlop Actifort A252931 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant midsole. The wellingtons are waterproof complete with a ribbed design which protects the shin bone. The boot gives you maximum protection including slip resistant sole and an upper made from PVC Nitrile. The lining of the wellington is manufactured with a grey polyamide nylon sanitised fabric. The Actifort provides an excellent all weather safety wellington boot with excellent protection features.
FEATURES and BENEFITS:
Full safety wellington boot
Dunlop logo
Upper is PVC Nitrile - black
Lining grey polyamide sanitised nylon
Steel Toe cap – 200 joules
Steel midsole
Energy absorbent
Puncture resistant red sole
Ribbed design
Shin protection
Anti-static
Oil resistant sole
Slip resistant
Resistant to minerals, vegetable oils, fats, manure, blood
Waterproof
Hard wearing
Durable
Excellent within construction environments
Various sizes available
Dunlop logo
Upper is PVC Nitrile - black
Lining grey polyamide sanitised nylon
Steel Toe cap – 200 joules
Steel midsole
Energy absorbent
Puncture resistant red sole
Ribbed design
Shin protection
Anti-static
Oil resistant sole
Slip resistant
Resistant to minerals, vegetable oils, fats, manure, blood
Waterproof
Hard wearing
Durable
Excellent within construction environments
Various sizes available
Standards
EN ISO 20345:2011
Approvals
EN345 SB-P
Specifications
Attribute | Value |
---|---|
Series | Acifort |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black, Red |
Type | Safety Wellington |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Resistant To | Animal and Plant Oils and Fats, Chemical, Disinfectant, Mineral, Slip, Water |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | SBP |
Anti-Slip | Yes |
Sole Material | PVC |
Midsole Type | Steel |
Slip Resistance Rating | SRA |
Upper Material | PVC |