Dunlop Acifort Black, Red Stainless Steel Toe Capped Men's Safety Boots 11, EU 46 CE, EN 345 SB-P, EN ISO 20345:2011
- RS Stock No.:
- 123-5746
- Mfr. Part No.:
- A252931
- Manufacturer:
- Dunlop
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-5746
- Mfr. Part No.:
- A252931
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Acifort | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Red | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Animal and Plant Oils and Fats, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | CE, EN 345 SB-P, EN ISO 20345:2011 | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Acifort | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Red | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Animal and Plant Oils and Fats, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Water Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Standards/Approvals CE, EN 345 SB-P, EN ISO 20345:2011 | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Dunlop Acifort Ribbed Full Safety Wellington Boot
Dunlop Actifort A252931 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant midsole. The wellingtons are waterproof complete with a ribbed design which protects the shin bone. The boot gives you maximum protection including slip resistant sole and an upper made from PVC Nitrile. The lining of the wellington is manufactured with a grey polyamide nylon sanitised fabric. The Actifort provides an excellent all weather safety wellington boot with excellent protection features.
FEATURES and BENEFITS:
Full safety wellington boot
Dunlop logo
Upper is PVC Nitrile - black
Lining grey polyamide sanitised nylon
Steel Toe cap – 200 joules
Steel midsole
Energy absorbent
Puncture resistant red sole
Ribbed design
Shin protection
Anti-static
Oil resistant sole
Slip resistant
Resistant to minerals, vegetable oils, fats, manure, blood
Waterproof
Hard wearing
Durable
Excellent within construction environments
Various sizes available
Approvals
EN345 SB-P
Standards
EN ISO 20345:2011
Related links
- Dunlop Acifort Black EU 44 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 45 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 41 EN ISO 20345:2011 EN 345 SB-P
- Dunlop Acifort Black EU 43 EN ISO 20345:2011 CE
- Dunlop Acifort Red EU 42 EN ISO 20345:2011 CE
- Dunlop Acifort Black EU 40 EN ISO 20345:2011, CE
- Dunlop Acifort Black EU 47 EN ISO 20345:2011
- Dunlop Acifort Red EU 41 EN ISO 20345:2011, CE
