BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 30V, 900 W, 30 A Max
- RS Stock No.:
- 121-7530
- Distrelec Article No.:
- 301-15-302
- Mfr. Part No.:
- BK1694
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR4,678.70
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,678.70 |
*price indicative
- RS Stock No.:
- 121-7530
- Distrelec Article No.:
- 301-15-302
- Mfr. Part No.:
- BK1694
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 30V | |
| Maximum Output Current | 30A | |
| Power | 900W | |
| Minimum Supply Voltage | 100V ac | |
| Maximum Supply Voltage | 240V ac | |
| Output Type | Digital | |
| Plug Type | IEC 320 | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 30A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 30V | ||
Maximum Output Current 30A | ||
Power 900W | ||
Minimum Supply Voltage 100V ac | ||
Maximum Supply Voltage 240V ac | ||
Output Type Digital | ||
Plug Type IEC 320 | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 30A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
B&K Precision Model 1694 Switching Mode DC Power Supply
B&K Precision model 1694 switching mode DC power supply provides high current output in a lightweight and Compact package. It includes a remote sensing Terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control Terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.
Features and Benefits
Lightweight and Compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Areas of Application
General purpose
Powering DC operated mobile radio equipment on the bench
B&K Precision
Note
You may also be interested in model BK1693 ( 121-7529 ) 1-15 V, 60 A
Supplied with
Power cord, instruction manual, remote control connector
Related links
- BK Precision Digital Bench Power Supply 900 W, 15 A Max
- BK Precision Digital Bench Power Supply 900 W, 60 A Max
- BK Precision Digital Bench Power Supply 960 W, 30 A Max
- BK Precision Digital Bench Power Supply 1.2 kW, 60 A Max
- BK Precision Digital Bench Power Supply 180 W, 8 A Max
- BK Precision Digital Bench Power Supply 20 kW, 13.4 A Max
- BK Precision Digital Bench Power Supply 1.4 kW, 14.4 A Max
- BK Precision Digital Bench Power Supply 30 W, 1 A Max
