Honeywell Safety Brow Guard with Head Guard, Resistant To Impact Resistant, Molten Metal Resistant, Splash Resistant
- RS Stock No.:
- 104-0937
- Mfr. Part No.:
- 1002297
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
MYR133.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 43 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.05 |
*price indicative
- RS Stock No.:
- 104-0937
- Mfr. Part No.:
- 1002297
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Resistance Features | Impact Resistant, Molten Metal Resistant, Splash Resistant | |
| Product Type | Brow Guard | |
| Guard Type | Head | |
| Series | Supervizor SB600 | |
| Standards/Approvals | EN166 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Resistance Features Impact Resistant, Molten Metal Resistant, Splash Resistant | ||
Product Type Brow Guard | ||
Guard Type Head | ||
Series Supervizor SB600 | ||
Standards/Approvals EN166 | ||
RoHS Status: Exempt
Supervizor SB600 Browguard with Ratchet Headband
Supervizor SB600 brow guard with ratchet headband is a complete heavy-duty brow guard that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required.
FEATURES and BENEFITS:
Heavy-duty brow guard
Ratchet headband
Safe, secure fixing method
Easy visor replacement
Creased visor
Maximum protection
Unrestricted head movement
Can be helmet-mounted
Hearing protection capability
Compatible with wide range of helmet earmuffs
Compatible with Bilsom communication earmuffs
Visor can tilt when wearing earmuffs
Impact resistant to 120 m/s
APPLICATIONS:
General use
Automotive / part manufacture
Chemical industry
Iron and steel industry
Mining / quarrying
Welding
PROTECTION:
Molten metal
Hot solids
Liquid splashes
Grinding
Stone chippings
Carving
Standards
EN 166
Related links
- Honeywell Safety Brow Guard with Brow Guard Hydrocarbon Resistant, Abrasion
- MSA Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- JSP Clear Acetate Face Shield with Chin Resistant To Molten Metal
- MSA Safety Clear Propionate Face Shield with Brow Guard with Safety Helmet Guard Impact
- Honeywell Safety V-MAXX Splash Resistant Impact Resistant Safety Goggles with Clear Lenses
- Honeywell Safety Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Honeywell Safety Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
