NVIDIA Jetson AGX Orin 64GB Development Kit

Subtotal (1 unit)*

MYR26,818.77

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 17 December 2026
  • Plus 12 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,818.77

*price indicative

RS Stock No.:
263-7369
Mfr. Part No.:
945-13730-0050-000
Manufacturer:
NVIDIA
Find similar products by selecting one or more attributes.
Select all

Brand

NVIDIA

Kit Name

Jetson AGX Orin 64GB

Product Type

Processor Development Tool

Kit Classification

Development Kit

Processor Part Number

945-13730-0050-000

Processor Family Name

Processor Development Tools

Standards/Approvals

No

This product contains an US, CA, CN, TW, and JP power source.


For the UK, EU†, RS, UA, IL, MY, VN, SG, HK, and KR power source variant please see SKU number 2539662.

The NVIDIA Jetson AGX Orin 64GB developer Kit makes it easier than to get started with the Jetson AGX Orin module. It benefits from a compact form factor, a plethora of connectors, and up to 275 TOPS of AI performance make this developer kit ideal for developing the next generation of full-featured AI applications, such as advanced AI-powered robots and autonomous machines.

USB-C power adapter and cord

Quick start and support guide

Develop solutions that feed multiple AI application pipelines


The NVIDIA Jetson AGX Orin 64GB developer kit benefits from NVIDIA Ampere architecture GPU coupled with next-gen deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. This makes it perfect for developing solutions that leverage most complex AI models such as natural language understanding, 3D perception, and multi-sensor fusion.

Software to suit your needs


NVIDIA Jetson AGX Orin 64GB developer kit leverages the latest NVIDIA GPU technology with the world’s most advanced deep learning software stack; NVIDIA JetPack SDK and NVIDIA AI software stack, as well as application development and optimisation tools. There is a range of software available tailored to you’re your needs such as, Isaac for robotics and Metropolis for smart cities.

Super flexible


Emulating performance and power for any of the modules with the NVIDIA Jetson AGX Orin 64GB developer Kit and all Jetson Orin modules has never been easier as they share one SoC architecture. By default, it’s configured for those targeting Jetson AGX Orin series modules, but it’s simple to re-flash and emulate Jetson Orin NX or Jetson Orin Nano series modules depending on your needs.

What’s included in the NVIDIA Jetson AGX Orin 64GB Developer Kit


Jetson AGX Orin 64GB module with heat sink and reference carrier board

802.11ac/abgn wireless Network Interface Controller

US, CA, JP Power adapter and USB-C cord

USB Type-C to USB Type-A cord

Quick Start and Support Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy