Trenz Electronic GmbH Carrier Board for Trenz Electronic 7 Series Development Kit
- RS Stock No.:
- 176-0808
- Mfr. Part No.:
- TE0701-06
- Manufacturer:
- Trenz Electronic GmbH
Subtotal (1 unit)*
MYR1,012.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,012.41 |
*price indicative
- RS Stock No.:
- 176-0808
- Mfr. Part No.:
- TE0701-06
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Name | Carrier Board for Trenz Electronic 7 Series | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Name Carrier Board for Trenz Electronic 7 Series | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is carrier board is a baseboard for 4 x 5 SoMs that exposes the module's B2B connector-pins to accessible connectors and provides a whole range of on-board components to test and evaluate TE 4 x 5 SoMs. It has an electric rating of 12V. It is used for industrial applications.
Features and Benefits:
• 1200 Macrocell CPLD with block RAM, flash and PLL
• 2 user pushbuttons that can be mapped to different functions
• 6 Pins also connected to carrier controller CPLD
• 8 user LEDs that can be mapped to different functions
• Digitally programmable FMC VADJ power supply
• High performance Enpirion DCDC converter for local supplies
• Lead free
• MicroUSB connector (device, host or OTG modes)
• Pmod connector A, 3.3V and Pmod connector B, 3.3V
• RJ45 GbE Ethernet
• SD card connector - Zynq SDIO0 bootable SD port
• USB JTAG interface and mini USB connector
• VID and EN control for FMC VADJ DCDC regulator
• VITA57.1 compliant FMC LPC connector
Certifications:
• WEEE
Related links
- Trenz Electronic GmbH AMB0010-01-B Andromeda Module Baseboard Carrier board Baseboard for Trenz Electronic AM0010 Series
- Trenz Electronic GmbH TE0600-04-83I11-A GigaBee AMD Spartan Development Kit AMD Spartan 6 LX150 FPGA for Vehicle
- Trenz Electronic GmbH TE0600-04-83I21-A GigaBee AMD Spartan Development Kit AMD Spartan 6 LX150 FPGA for Vehicle
- Trenz Electronic GmbH TE0950-03-EGBE21C AMD Versal AI Edge Eval Development Kit AMD Versal AI Edge VE2302 for VE2302
- Trenz Electronic GmbH TE0813-02-3BE81-AS Starter Kit Evaluation Kit AMD Zynq XC7Z010-1CLG400I for Trenz Electronic 4 x 5
- Trenz Electronic GmbH AM0010-02-3BI21MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU3EG for Andromeda carrier
- Trenz Electronic GmbH AM0010-02-4AE51MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU4CG for Andromeda carrier
- Trenz Electronic GmbH TE0818-02-9GI81-AS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU9EG for hardware acceleration
