StarTech.com 24 in Privacy Screen

Subtotal (1 unit)*

MYR575.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR575.35

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3315
Mfr. Part No.:
2469G-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Privacy Screen

Filter Type

Privacy

Device Type

Monitor

Screen Size

24 in

Colour

Gold

Touch Screen Compatible

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The StarTech.com 24-inch 16:9 Gold Monitor Privacy Screen is designed to protect sensitive visual data on your monitor. With a unique gold finish, this privacy screen features a reversible filter with enhanced privacy and a glossy computer security filter. The detachable design allows for easy switching between gold and black finishes, providing maximum privacy and color vibrancy. Reduce eye strain and improve visual comfort with this privacy screen that blocks up to 51% of blue light emitted from the display. Ensure confidentiality while maintaining screen brightness and optimal privacy levels.

Privacy screen with Micro louver technology to obscure view outside 60-degree angle

Gold finish for quick transition to mirror-like effect

Blocks up to 51% of blue light for reduced digital eye strain

Reversible filter with glossy gold and black sides for maximum privacy and color vibrancy

Detachable design for effortless switching between gold and black finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy