Exacompta White Plain Thermal Paper, 57 mm Roll
- RS Stock No.:
- 861-844
- Mfr. Part No.:
- 40761E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
MYR117.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR117.74 | MYR5.887 |
*price indicative
- RS Stock No.:
- 861-844
- Mfr. Part No.:
- 40761E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Thermal Paper | |
| Paper Type | Plain | |
| Paper Size | 57 mm | |
| Compatible Printers | Any Brand of Thermal Box - Reel Format 80 mm Width x 72 mm Diameter | |
| Form | Roll | |
| Paper Density | 55g/m² | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Thermal Paper | ||
Paper Type Plain | ||
Paper Size 57 mm | ||
Compatible Printers Any Brand of Thermal Box - Reel Format 80 mm Width x 72 mm Diameter | ||
Form Roll | ||
Paper Density 55g/m² | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Receipt Roll 55g, 57x40mm-18m 1 Ply thermal paper rolls for credit card machines, suitable for any brand of thermal payment terminal. 55gm paper with 57mm width and 18m length. High sensitivity paper guaranteeing good print legibility. Printed on the back for card payment (EC cash devices). Phenolic Free and FSC® certified. End of roll warning.
The Exacompta Thermal paper roll is guaranteed to be phenol-free, meaning it contains no Bisphenol A or Bisphenol S. It is clearly marked with the 0% phenol label, the FSC logo, and the Exacompta logo on the back, ensuring both environmental responsibility and high quality. Core-free and film-free, it minimizes waste without compromising on performance, making it an efficient and eco-friendly choice.
Phenol free
Plastic free
Related links
- Exacompta White Plain Thermal Paper, 80 x 72 mm Roll
- WAGO White Plain Thermal Paper, 10 mm Roll
- Exacompta White 55 GSM Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 57 mm Roll
- RS PRO White Copier and Printer Printer Paper, 57 mm Roll
- WAGO Silver Plain Thermal Paper, 20 mm Roll
- Able Systems White Thermal Thermal Paper, 58 mm Roll
- WAGO White Plain Printer Paper, 15 mm Roll
