Weidmüller PJ ADV TNAW Black Ink Cartridge
- RS Stock No.:
- 845-629
- Mfr. Part No.:
- 1338710000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
MYR1,749.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,749.05 |
*price indicative
- RS Stock No.:
- 845-629
- Mfr. Part No.:
- 1338710000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PJ ADV TNAW | |
| Colour | Black | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ink Cartridge | ||
Cartridge Model PJ ADV TNAW | ||
Colour Black | ||
Quantity Per Package 1Each | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller Advanced ink collection container is designed for efficient ink management in printing systems, providing Crucial support for smooth operation during printing tasks.
ROHS compliant, ensuring environmental safety
Lightweight design with a net weight of 98.58 g for easy handling
Compatibility with Ink collecting trays for PrintJet Advanced systems
Supports environmental product compliance with REACH SVHC regulations
Related links
- Weidmüller PJ ADV TNTK INK K Black Ink Cartridge
- Epson C13T03M140 Black Ink Cartridge
- Canon PGI-35BK Black Ink Cartridge
- Epson 26XL Black Ink Cartridge
- Epson 26XL Photo Black Ink Cartridge
- Hewlett Packard 364 Black Ink Cartridge
- Hewlett Packard 3YL80AE Black Ink Cartridge
- Hewlett Packard 364 Photo Black Ink Cartridge
