Bosch EasyAquatak 120 Pressure Washer 230V 350 L/h
- RS Stock No.:
- 176-0921
- Mfr. Part No.:
- 06008A7971
- Manufacturer:
- Bosch
Subtotal (1 unit)*
MYR1,217.45
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,217.45 |
*price indicative
- RS Stock No.:
- 176-0921
- Mfr. Part No.:
- 06008A7971
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Power Type | Electric | |
| Flow Rate | 350L/h | |
| Product Type | Pressure Washer | |
| Maximum Inlet Water Temperature | 40°C | |
| Model Number | EasyAquatak 120 | |
| Supply Voltage | 230V | |
| Power | 1.5kW | |
| Washer Type | High Pressure | |
| Weight | 5kg | |
| Plug Type | Type G - British 3-Pin | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Power Type Electric | ||
Flow Rate 350L/h | ||
Product Type Pressure Washer | ||
Maximum Inlet Water Temperature 40°C | ||
Model Number EasyAquatak 120 | ||
Supply Voltage 230V | ||
Power 1.5kW | ||
Washer Type High Pressure | ||
Weight 5kg | ||
Plug Type Type G - British 3-Pin | ||
Cable Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Bosch Pressure Washer, 1500W Motor Power, 4kg Weight - 06008A7971
Blast away dirt and contaminants on your surfaces with this pressure washer from Bosch. It delivers powerful water jets thanks to its working pressure of up to 120 bar, which makes stain removal a walk in the park. The unit's 5m hose and 5m cable mean you have optimal mobility as you work. No matter what type of dirt you're dealing with, this gear has got you covered, as its foam, fan jet and roto nozzles let you match the task at hand.
Features & Benefits
• All-metal pump withstands corrosion and impact for long-lasting service in demanding settings
• Simple quick-connect fittings for hassle-free assembly
• Light weight of 5kg for easy portability
• Comes with a water filter to prevent contaminants from blocking the nozzles
Applications
• Residential cleaning
• Car wash shops
• Agricultural industry
How do I operate this pressure washer?
First, connect the unit to a power source and link the hose to a tap. Next, switch it on and point the high-pressure gun at your focus area. Squeeze the trigger to release the water jets and clean away.
Related links
- Nilfisk MC 2C Pressure Washer 230V 120 bar 520 L/h
- Bosch Pressure Washer 230V 11 MPa 408 L/h
- Bosch UniversalAquatak 125 Pressure Washer 230V 360 L/h
- Bosch Universal Aquatak 135 Pressure Washer 230V 135 bar 450 L/h
- Karcher Pressure Washer 230V 600 L/h
- SIP Pressure Washer 230V 600 L/h
- Karcher Pressure Washer 230V 110 bar 490 L/h
- Karcher Pressure Washer 230V 130 bar 590 L/h
