Karcher 1.520-978.0 Cleaner 220V 145 bar 400 L/h

N

Subtotal (1 unit)*

MYR1,959.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,959.74

*price indicative

RS Stock No.:
647-033
Mfr. Part No.:
1.520-978.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Flow Rate

400L/h

Product Type

Cleaner

Operating Pressure

145bar

Model Number

1.520-978.0

Maximum Inlet Water Temperature

40°C

Supply Voltage

220V

Washer Type

High Pressure

Weight

17.5kg

Plug Type

Power Plug

Cable Length

5m

Water Type

Cold

Depth

335mm

Height

845mm

Standards/Approvals

No

Width

320mm

COO (Country of Origin):
CN
The Karcher HD 4/10 X Classic high-pressure cleaner impresses with its Durable and reliable components such as the three-piston axial pump and an induction motor, as well as its Compact and robust design. The automatic pressure relief system effectively protects the hydraulic components, thus ensuring a long lifetime and very low repair and maintenance costs. Furthermore, it reduces the traction force on the trigger gun, thus allowing long, fatigue-free periods of work.

Outstanding mobility

Perfect ergonomics

Excellent reliability

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy