Karcher Handheld Spray Lance, 300 bar working presssure

Subtotal (1 unit)*

MYR802.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR802.27

*price indicative

RS Stock No.:
719-122
Mfr. Part No.:
4.112-006.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Sprayer Type

Handheld

Product Type

Spray Lance

Colour

Grey

Weight

900g

Series

HDS

Operating Pressure

300bar

For Use With

Spray

Material

Stainless Steel

COO (Country of Origin):
DE
The Karcher Spray lance designed for precise cleaning and effective spraying in various applications. Featuring a 33-inch stainless steel construction, this lance boasts an ergonomic handle that enhances comfort during use, making it Ideal for extended tasks. With the Ability to rotate 360 degrees under pressure, it offers versatility in angled cleaning, ensuring every corner and crevice can be easily accessed. This Durable lance is compatible with a wide range of Karcher machines, making it a reliable addition to your cleaning toolkit. Its lightweight design facilitates ease of handling, while the high maximum temperature tolerance ensures robust performance even in demanding conditions. Elevate your cleaning efficiency with this essential piece of equipment.

Constructed from 33-inch/850 mm stainless steel for enhanced durability

Ergonomic handle for comfortable operation during prolonged use

Rotates 360° under pressure, enabling versatile and efficient cleaning angles

Compatible with several Karcher models, increasing functionality

Designed to withstand temperatures up to 155°C, suitable for heavy-duty tasks

Weighs only 0.9 kg which making it lightweight and easy to manoeuvre

Incorporates an EASY Lock connecting thread for convenient attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy