ifm electronic PS Series Pressure Transmitter, 0bar Min, 0.6bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR3,267.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,267.93

*price indicative

RS Stock No.:
596-739
Mfr. Part No.:
PS3407
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.6bar

Output Type

Analogue

Series

PS

COO (Country of Origin):
DE
The ifm electronic hydrostatic submersible pressure transmitter is designed for precise measurement of liquid pressure in industrial applications. Built with a robust capillary tube for pressure compensation, this transmitter operates within a measuring range of 0 to 0.6 bar, making it ideal for diverse environments. With a maximum medium temperature of 50°C and a durable construction featuring stainless steel and PA materials, it ensures reliability under challenging conditions. The intelligent design incorporates short-circuit protection and options for analogue signal outputs, optimizing performance while maintaining user safety and ease of integration.

Operating voltage range between 10 to 30 DC for versatile applications
Protected by IP 68 standard, ensuring durability in wet and harsh conditions
Features a measuring principle based on hydrostatic technology for reliable data
High level of repeatability with deviations of less than 0.1% for accurate readings

Related links