ifm electronic PN7 Series Pressure Sensor, 0bar Min, 100bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-536
- Mfr. Part No.:
- PN7292
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,310.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,310.31 |
*price indicative
- RS Stock No.:
- 596-536
- Mfr. Part No.:
- PN7292
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for industrial applications, offering precise measurement capabilities in a robust design. This product features a ceramic-capacitive pressure measuring cell, ensuring reliable performance across various media, while providing a display to communicate pressure readings clearly. Designed with the flexibility to handle liquids and certain gases under specific conditions, it operates effectively within a temperature range of -25°C to 80°C. The integrated IO-Link interface facilitates easy configuration and interaction with other devices, making it an ideal choice for modern automated systems.
Alphanumeric display for clear pressure readouts
Gold-plated contacts enhance signal integrity and lifespan
Two digital outputs for versatile application integration
Wide measuring range from 0 to 100 bar, accommodating diverse requirements
Gold-plated contacts enhance signal integrity and lifespan
Two digital outputs for versatile application integration
Wide measuring range from 0 to 100 bar, accommodating diverse requirements
Related links
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
