ifm electronic PN Series Pressure Sensor, 0bar Min, 400bar Max, Triac Output, Relative Reading

N

Subtotal (1 unit)*

MYR3,046.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,046.86

*price indicative

RS Stock No.:
596-458
Mfr. Part No.:
PN4220
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

± 1

Output Type

Triac

Series

PN

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is engineered for precise monitoring in industrial applications, efficiently measuring pressures from 0 to 400 bar. Its clear 7-segment LED display facilitates easy reading of data, ensuring you remain informed of operational statuses. Designed to accommodate both liquids and gases, this sensor is suited for environments demanding reliable pressure assessments. The robust stainless steel construction ensures durability, while its integrated watchdog and reverse polarity protection enhance operational safety and reliability in various challenging conditions.

Number of digital outputs enables versatile monitoring capabilities
Adjustable set points and reset points allow for precise control and customization
Programmable delay times and damping features enhance measurement stability
Sturdy stainless steel design ensures longevity and withstands rigorous industrial use

Related links