ifm electronic PV Series Pressure Switch, 0bar Min, 400bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-223
- Mfr. Part No.:
- PV7000
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR986.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR986.44 |
*price indicative
- RS Stock No.:
- 596-223
- Mfr. Part No.:
- PV7000
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is an advanced solution designed for precise measurement and monitoring in industrial applications. Built with a robust metallic thin film cell, this device efficiently measures pressures ranging from 0 to 400 bar. With versatile outputs, including configurable switching signals and a reliable PNP/NPN electrical design, it provides adaptability for diverse system requirements. The pressure switch is optimized for both liquids and gases, ensuring exceptional performance in a wide temperature range. Its solid construction features stainless steel, making it reliable in demanding environments, while IP 67 and IP 69K ratings guarantee protection against dust and water ingress. With an impressive long-term stability and minimal response time, this pressure switch is an essential component for enhancing operational efficiency.
Number of digital outputs: 2, allowing for flexible integration into systems
Switching function can be parameterized as normally open or normally closed
Superior shock and vibration resistance, ensuring durability in tough conditions
Fast response time of less than 3 ms, enhancing system performance
Switching function can be parameterized as normally open or normally closed
Superior shock and vibration resistance, ensuring durability in tough conditions
Fast response time of less than 3 ms, enhancing system performance
Related links
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
