ifm electronic PV Series Pressure Switch, 0bar Min, 250bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-222
- Mfr. Part No.:
- PV2801
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,184.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,184.95 |
*price indicative
- RS Stock No.:
- 596-222
- Mfr. Part No.:
- PV2801
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link delivers precise monitoring for industrial applications requiring reliable measurement of liquids and gases. Designed for a wide operating range, this robust device ensures consistent performance from -40°C to 90°C, providing key data on pressure levels up to 250 bar. The innovative thin film measuring cell technology guarantees high accuracy, while the compact cylindrical housing, made of stainless steel, allows for easy integration into various systems. With effective overload and short-circuit protection, alongside reverse polarity protection, this pressure switch offers peace of mind and durability for demanding environments.
Precise measuring range of 0 to 250 bar enhances operational efficiency
Two configurable digital outputs enable tailored signal processing
IP 67 and IP 69K protection ensure reliability in harsh conditions
Supports IO-Link communication for seamless integration and parameter configuration
Two configurable digital outputs enable tailored signal processing
IP 67 and IP 69K protection ensure reliability in harsh conditions
Supports IO-Link communication for seamless integration and parameter configuration
Related links
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
