ifm electronic PN Series Pressure Sensor, 0bar Min, 160bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-198
- Mfr. Part No.:
- PN2012
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,724.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,724.42 |
*price indicative
- RS Stock No.:
- 596-198
- Mfr. Part No.:
- PN2012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 160bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 160bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise measurement and monitoring of pressures in a variety of industrial applications. Offering a measuring range of 0 to 160 bar, this robust sensor features a crystal-clear alphanumeric display that presents real-time readings in red or green. This device excels in environments that demand high reliability, with an impressive long-term stability of less than ±0.05% of the span, ensuring accurate performance over time. Equipped with versatile output options, including two digital outputs and one analogue output, this pressure sensor is adaptable for various systems, making it a valuable tool for managing both liquids and gases effectively.
Compact and durable cylindrical housing made of stainless steel for enhanced longevity
IP 65 and IP 67 rated for excellent protection against dust and water ingress
Equipped with gold-plated contacts to ensure high-quality electrical connections
Supports IO-Link communication for seamless data transmission and integration into modern automation systems
IP 65 and IP 67 rated for excellent protection against dust and water ingress
Equipped with gold-plated contacts to ensure high-quality electrical connections
Supports IO-Link communication for seamless data transmission and integration into modern automation systems
Related links
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
