Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

MYR462.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR462.19

*price indicative

RS Stock No.:
351-663
Mfr. Part No.:
SPAN-B-B11R-G18FPM-PN-L1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

1.5 %FS

Output Type

PNP/NPN

Series

SPAN

COO (Country of Origin):
TH
The Festo Pressure Sensor is designed to enhance precision in monitoring and controlling pressure in various applications. Featuring a robust piezoresistive measurement method, it guarantees accurate readings within a -0.1 MPa to 1 MPa range. Engineered for operating mediums including compressed air and inert gases, this product is compliant with key international standards such as the EU EMC Directive and RoHS. Its versatility is underscored by the ability to operate in ambient temperatures from 0 °C to 50 °C, making it an ideal choice for diverse environments. With a display that offers illuminated LCD readouts, the sensor ensures that vital information is always visible, enhancing usability in various conditions.

Recognises pressure ranges from 0.1 MPa to 1 MPa for comprehensive monitoring
Integrated switching output allows for customized setup based on user needs
Compact design ensures ease of installation in tight spaces
Robust protection against reverse polarity safeguards the unit from electrical mishaps
Multi functional connections accommodate various applications with ease
Efficient data logging features facilitate ongoing monitoring
Built with a corrosion resistant material ensuring durability in challenging environments

Related links

Recently viewed