Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 342-642
- Mfr. Part No.:
- SPAN-B-B11R-G18M-PN-L1
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR578.91
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR578.91 |
*price indicative
- RS Stock No.:
- 342-642
- Mfr. Part No.:
- SPAN-B-B11R-G18M-PN-L1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor is a cutting edge solution designed for precision in measuring relative pressure. With a robust construction that complies with various international standards, this sensor offers unparalleled accuracy and reliability across diverse applications. Its piezoresistive measurement method ensures consistent performance, making it ideal for environments demanding precise monitoring. Additionally, features like an illuminated LCD display and multiple setting options enhance user experience, allowing for seamless operation. The sensor's compact design and flexible mounting options make it suitable for various installation scenarios, ensuring that you can achieve optimal performance in your specific application.
Equipped with a PNP/NPN switching output for versatile connectivity
Offers a window comparator and threshold value comparator for tailored monitoring
Features a short circuit current rating enhancing safety and reliability
Available with a corrosion resistance class of 2 for moderate environments
Provides a max output current of 80 mA to handle various loads
Includes reverse polarity protection to safeguard electronic components
Designed for lubricated operation enhancing versatility in fluid applications
Supports multiple displayable units for easy reading and interpretation
Offers a window comparator and threshold value comparator for tailored monitoring
Features a short circuit current rating enhancing safety and reliability
Available with a corrosion resistance class of 2 for moderate environments
Provides a max output current of 80 mA to handle various loads
Includes reverse polarity protection to safeguard electronic components
Designed for lubricated operation enhancing versatility in fluid applications
Supports multiple displayable units for easy reading and interpretation
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Switch 15bar IP40 15 bar
