Amphenol Advanced Sensors NPA-700B-05WG Pressure SensorSurface 14 SOIC-14

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
257-9554
Mfr. Part No.:
NPA-700B-05WG
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Maximum Overload Pressure

60psi

Product Type

Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Maximum Operating Pressure

60 psi

Maximum Supply Voltage

5.5V

Accuracy

±1.5% FSO

Port Type

2 x Barbed, Manifold

Maximum Operating Temperature

125°C

Maximum Output Voltage

5.25V

Length

11.36mm

Height

9.5mm

Series

NPA

Standards/Approvals

RoHS:2010

Minimum Operating Pressure

0.36psi

Minimum Output Voltage

440mV

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Surface-mountable

Differential, gauge, absolute and low pressure

2” H2O to 30 PSI full scale

On-chip temperature sensor in digital mode

-40°C to 125°C operating temperature range

Total error band < ±1.5% FSO

Proof pressure Up to 60 psi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy