Amphenol Advanced Sensors NPA-500B-10WD Pressure SensorSurface 14 SOIC-14
- RS Stock No.:
- 257-9534
- Mfr. Part No.:
- NPA-500B-10WD
- Manufacturer:
- Amphenol Advanced Sensors
Subtotal (1 reel of 100 units)*
MYR16,711.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 100 + | MYR167.119 | MYR16,711.90 |
*price indicative
- RS Stock No.:
- 257-9534
- Mfr. Part No.:
- NPA-500B-10WD
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 60psi | |
| Mount Type | Surface | |
| Package Type | SOIC-14 | |
| Pin Count | 14 | |
| Maximum Operating Pressure | 60 psi | |
| Maximum Supply Voltage | 5.25V | |
| Port Type | Barb, Manifold | |
| Accuracy | ±1.5% FSO | |
| Maximum Operating Temperature | 125°C | |
| Series | NPA | |
| Standards/Approvals | RoHS 2010 | |
| Height | 9.5mm | |
| Length | 11.36mm | |
| Minimum Operating Pressure | 10in/H2O | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 60psi | ||
Mount Type Surface | ||
Package Type SOIC-14 | ||
Pin Count 14 | ||
Maximum Operating Pressure 60 psi | ||
Maximum Supply Voltage 5.25V | ||
Port Type Barb, Manifold | ||
Accuracy ±1.5% FSO | ||
Maximum Operating Temperature 125°C | ||
Series NPA | ||
Standards/Approvals RoHS 2010 | ||
Height 9.5mm | ||
Length 11.36mm | ||
Minimum Operating Pressure 10in/H2O | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Surface-mountable
Differential, gauge, absolute and low pressure
2 H2O to 30 PSI full scale
On-chip temperature sensor in digital mode
-40°C to 125°C operating temperature range
Total error band < ±1.5% FSO
Proof pressure Up to 60 psi
Related links
- Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-05WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-10WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-005D Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-05WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-015A Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-005G Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-015D Pressure SensorSurface 14 SOIC-14
