Honeywell Technologies SSCDLNN100PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1506
- Mfr. Part No.:
- SSCDLNN100PGAA5
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-1506
- Mfr. Part No.:
- SSCDLNN100PGAA5
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Gauge Pressure Sensor, 100psi Maximum Operating Pressure, ±0.25% Accuracy - SSCDLNN100PGAA5
This gauge pressure sensor measures relative pressure up to 100psi for applications requiring precise monitoring within an ambient temperature range. It operates from low-voltage supplies and mounts through the board, providing a Compact sensing solution for systems that need reliable pressure feedback without automotive certification.
Features and Benefits:
• Works from 3.3V to 5V supply for flexible power integration
• Measures pressures from 0psi to 100psi for common gauge ranges
• ±0.25% accuracy for tight measurement tolerances
• Withstands overloads up to 250psi for transient protection
• Operates between -40°C and 85°C for industrial environments
• Measures pressures from 0psi to 100psi for common gauge ranges
• ±0.25% accuracy for tight measurement tolerances
• Withstands overloads up to 250psi for transient protection
• Operates between -40°C and 85°C for industrial environments
Applications
• Suitable for pneumatic control and monitoring systems
• Ideal for laboratory instrumentation and test rigs
• Used with Compact process control electronics
• Can be used for bench-top pressure evaluation setups
• Used for prototype assemblies requiring through-hole mounting
• Ideal for laboratory instrumentation and test rigs
• Used with Compact process control electronics
• Can be used for bench-top pressure evaluation setups
• Used for prototype assemblies requiring through-hole mounting
What electrical Interface does it require?
It requires a supply voltage between 3.3V and 5V and an 8-pin DIP footprint for connection.
How is the sensor mounted on a circuit?
It is designed for through-hole mounting in a DIP package to simplify PCB assembly.
What port configuration does the sensor use?
It uses a single axial barbless port for inline pressure connection.
What environmental limits should be observed?
The sensor functions correctly from -40°C up to 85°C ambient temperatures.
How much mechanical overload can it tolerate?
It can withstand pressures up to 250psi without damage.
Related links
- Honeywell Technologies SSCDLNN100PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
