WIKA, 100 mm 1/2 in MNPT Pressure Gauge, 100 psi
- RS Stock No.:
- 879-4703
- Mfr. Part No.:
- 9832615
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR767.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR767.39 |
*price indicative
- RS Stock No.:
- 879-4703
- Mfr. Part No.:
- 9832615
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100psi | |
| Product Type | Pressure Gauge | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in | |
| Connection Type | MNPT | |
| Accuracy | ±1 % | |
| Series | 233.54 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Model Number | 233.54 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100psi | ||
Product Type Pressure Gauge | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in | ||
Connection Type MNPT | ||
Accuracy ±1 % | ||
Series 233.54 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
Model Number 233.54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Wika 233.54 Series Bourdon Tube Pressure Gauges
Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel wetted parts, a 304 stainless steel case and bayonet ring, and an adjustable pointer and laminated safety glass window.
316 stainless steel wetted parts
304 Stainless steel case and crimp ring
Glycerine-filled
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance
