WIKA, 160 mm G 1/2 Type G Pressure Gauge, 1 bar
- RS Stock No.:
- 268-6079
- Mfr. Part No.:
- 48665236
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR2,882.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,882.89 |
*price indicative
- RS Stock No.:
- 268-6079
- Mfr. Part No.:
- 48665236
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Series | 23X.36 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Series 23X.36 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge has been designed specifically for the display of occasional short-duration overpressure loads. The instrument can withstand up to 4 times the full scale Value for short periods, without damage. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Robust design
Wide variety of applications
