WIKA, 100 mm G 1/2 Pressure Gauge
- RS Stock No.:
- 268-5944
- Mfr. Part No.:
- 4625184
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR829.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR829.02 |
*price indicative
- RS Stock No.:
- 268-5944
- Mfr. Part No.:
- 4625184
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
