WIKA, 63 mm G 1/4 Pressure Gauge, 2.5 bar
- RS Stock No.:
- 268-5889
- Mfr. Part No.:
- 9032827
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR505.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR505.61 |
*price indicative
- RS Stock No.:
- 268-5889
- Mfr. Part No.:
- 9032827
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Series | 23X.30 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Series 23X.30 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
