WIKA, 160 mm G 1/2 Pressure Gauge, 2500 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR6,672.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,672.01

*price indicative

RS Stock No.:
268-5733
Mfr. Part No.:
48805544
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

2500bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

PG23HP-S

Connection Location

Bottom Entry

Dial Size

160mm

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge has been designed specifically for high-pressure applications. The typical measuring points for this pressure gauge can be found in water jet cutting, high-pressure cleaning and test bench construction. The instrument works reliably within the specification with both static and dynamic pressure profiles.

Load cycle stability

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy