WIKA, 100 mm 1/2 in NPT Pressure Gauge, 10 bar
- RS Stock No.:
- 265-6689
- Mfr. Part No.:
- 48770608
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR184.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.45 |
*price indicative
- RS Stock No.:
- 265-6689
- Mfr. Part No.:
- 48770608
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Series | 113.53 | |
| Case Material | Chromium, Nickel, Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Series 113.53 | ||
Case Material Chromium, Nickel, Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling
