WIKA, 40 mm G 1/8 Pressure Gauge, 1.6 bar
- RS Stock No.:
- 265-6411
- Mfr. Part No.:
- 13124404
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR103.10
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.10 |
*price indicative
- RS Stock No.:
- 265-6411
- Mfr. Part No.:
- 13124404
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | G 1/8 | |
| Series | 113.53 | |
| Case Material | Chrome Nickel Steel | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Standards/Approvals | WIKA, EN 837-1, Cl.2.5 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 B | ||
Connection Size G 1/8 | ||
Series 113.53 | ||
Case Material Chrome Nickel Steel | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Dial Colour White | ||
Standards/Approvals WIKA, EN 837-1, Cl.2.5 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling
