WIKA, 160 mm G 1/2 Threaded Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR3,657.36

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,657.36

*price indicative

RS Stock No.:
222-9182
Mfr. Part No.:
9062335
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/2

Connection Type

Threaded

Series

312.20

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

160mm

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EAC, EN, ASME, CE

Model Number

312.20

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA model 312.20 mechanical test gauge has been specifically designed for the measurement of pressures with high accuracy. With its accuracy class of 0.6, the Bourdon tube pressure gauge is suitable for testing industrial type pressure gauges or for precision measurement in laboratories. For the respective measuring requirement, a scale range between 0 ... 0.6 and 0 ... 600 bar can be selected. The model 312.20 is constructed with a case from stainless steel and wetted parts from copper alloy. The optimal readability of the instrument, with a nominal size of 160 mm, is achieved via a knife edge pointer and a dial with fine divisions. Supported through the optional mirror band scale, the parallax error can be eliminated.

Knife edge pointer for optimal accuracy of reading

Precise movement with wear parts of argentan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy