WIKA, 100 mm Threaded Pressure Gauge, 1 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR1,976.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,976.91

*price indicative

RS Stock No.:
222-8835
Mfr. Part No.:
14209381
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Type

Threaded

Series

DSS19F

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WIKA model DSS19T high-quality pressure sensor has mounted diaphragm seal and SMS threaded connection. The DSS19T complies with all requirements of the food industry. The threaded connection enables a hygienic process connection. The requirements of COP (cleaning out of place) are fulfilled. The DSS19T is used for pressure measurement in various process steps, e.g. filtration, separation, pasteurisation, and in filling systems.

Quick cleaning, without residue

Threaded connection per SMS standard (SMS 1145)

Suitable for cleaning out of place (COP)

Suitable for SIP and CIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy