WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 9 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR4,908.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,908.87

*price indicative

RS Stock No.:
222-8764
Mfr. Part No.:
14200418
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

9bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

DSS10M

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The WIKA model DSS10M pressure gauge per EN 837-1 with mounted diaphragm seal, threaded connection and threaded design. Due to its design, the DSS10M can be used universally. A replacement of the lower body is possible (e.g. when changing the process connection) without having to carry out modifications on the diaphragm seal system. The DSS10M is particularly well suited for aggressive or hot media. This instrument is mainly geared to applications in the process industry.

Process connection with thread for direct threaded

connection

Version with internal diaphragm

Diaphragm seal parts screwed together

Universal application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy