WIKA, 100 mm DN 25 Threaded Pressure Gauge, 5 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR2,079.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,079.31

*price indicative

RS Stock No.:
222-8730
Mfr. Part No.:
14200370
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

DN 25

Connection Type

Threaded

Series

DSS18F

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The WIKA model DSS18F pressure gauge per EN 837-1 is with mounted diaphragm seal and milk thread fitting, The DSS18F complies with all requirements of the food industry. The milk thread fitting enables a hygienic process connection. The diaphragm seal systems can withstand the cleaning vapour temperatures occurring in the SIP processes and thus ensure a sterile connection between the medium to be measured and the diaphragm seal. The proven, all-welded construction ensures a long service life and permanent sealing. The DSS18F is used for pressure measurement in various process steps, e.g. filtration, separation, pasteurisation, and in filling systems.

Quick cleaning, without residue

Milk thread fitting per DIN 11851

Suitable for cleaning out of place (COP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy